C1210C184J8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 1,90179
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,33851
Datasheet

Upgrade


KEMET
In Stock: 4 401
Unit Price: € 6,31000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 2,33740
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,59804
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,73281
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,73389
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,73248
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,43254
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,52957
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,67941
Datasheet
0.18 µF ±5% 10V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.18 µF ±5% 10V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C184J8JACTU

DigiKey Part Number
399-C1210C184J8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C184J8JACTU
Description
CAP CER 0.18UF 10V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.18 µF ±5% 10V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C184J8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C184F3JACTUKEMET0399-C1210C184F3JACTUTR-ND€ 1,90179Upgrade
C1210C184F4JACTUKEMET0399-C1210C184F4JACTUTR-ND€ 2,33851Upgrade
C1210C184F5JACTUKEMET4 401399-16918-1-ND€ 6,31000Upgrade
C1210C184F8JACTUKEMET0399-C1210C184F8JACTUTR-ND€ 2,33740Upgrade
C1210C184G3JACTUKEMET0399-C1210C184G3JACTUTR-ND€ 0,59804Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,52924€ 1 323,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,52924
Unit Price with VAT:€ 0,64567