
C1210C105K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C105K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C105K3RACAUTOCT-ND - Cut Tape (CT) 399-C1210C105K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K3RACAUTO |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,65600 | € 6,56 |
| 50 | € 0,51460 | € 25,73 |
| 100 | € 0,47100 | € 47,10 |
| 500 | € 0,39732 | € 198,66 |
| 1 000 | € 0,37453 | € 374,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,35577 | € 711,54 |
| 4 000 | € 0,34032 | € 1 361,28 |
| 6 000 | € 0,33259 | € 1 995,54 |
| 10 000 | € 0,32401 | € 3 240,10 |
| 14 000 | € 0,31900 | € 4 466,00 |
| 20 000 | € 0,31417 | € 6 283,40 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |

