Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X474K1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206X474K1RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X474K1RECTU |
Description | CAP CER 1206 470NF 100V X7R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X474K1RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.073" (1.85mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X474K1RAC3123 | KEMET | 0 | 399-C1206X474K1RAC3123TR-ND | € 0,48708 | Parametric Equivalent |
| C1206X474K1RAC3124 | KEMET | 0 | 399-C1206X474K1RAC3124TR-ND | € 0,45195 | Parametric Equivalent |
| C1206X474K1RAC3198 | KEMET | 0 | 399-C1206X474K1RAC3198TR-ND | € 0,48078 | Parametric Equivalent |
| C1206X474K1RAC7210 | KEMET | 0 | 399-C1206X474K1RAC7210TR-ND | € 0,44596 | Parametric Equivalent |
| C1206X474K1RACAUTO | KEMET | 2 509 | 399-16438-1-ND | € 1,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,13489 | € 269,78 |
| Unit Price without VAT: | € 0,13489 |
|---|---|
| Unit Price with VAT: | € 0,16457 |





