Parametric Equivalent



C1206X332K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17859-2-ND - Tape & Reel (TR) 399-17859-1-ND - Cut Tape (CT) 399-17859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X332K1RECAUTO |
Description | CAP CER 3300PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X332K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X332K1RECAUTO7210 | KEMET | 0 | C1206X332K1RECAUTO7210-ND | € 0,07417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,13384 | € 535,36 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |


