C1206T225K8RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 4 307
Unit Price: € 2,35000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,92082
Datasheet

Direct


TDK
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,82000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: € 0,00000
Datasheet

Upgrade


TDK
In Stock: 72
Unit Price: € 1,12000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T225K8RALTU

DigiKey Part Number
399-C1206T225K8RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T225K8RALTU
Description
CAP CER 2.2UF 10V X7R 1206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206T225K8RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206T225K4RALTUKEMET4 307399-C1206T225K4RALTUCT-ND€ 2,35000Upgrade
C1206T225K4RCLTUKEMET0399-C1206T225K4RCLTUTR-ND€ 0,92082Upgrade
CGJ5L2X7R1A225K160AATDK0445-8227-1-ND€ 0,00000Direct
CGJ5L2X7R1C225K160AATDK0445-8223-1-ND€ 0,82000Upgrade
CGJ5L2X7R1E225K160AATDK0445-8221-1-ND€ 0,00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,89931€ 2 248,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,89931
Unit Price with VAT:€ 1,09716