Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct

C1206N102K1GSC7189 | |
|---|---|
DigiKey Part Number | C1206N102K1GSC7189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206N102K1GSC7189 |
Description | CAP CER 1000PF 100V NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206N102K1GSC7189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K1GACTU | KEMET | 8 319 | 399-C1206C102K1GACTUCT-ND | € 0,29000 | Direct |
| C1206C102F1GACTU | KEMET | 7 323 | 399-C1206C102F1GACTUCT-ND | € 1,76000 | Upgrade |
| C1206C102F2GACTU | KEMET | 7 937 | 399-C1206C102F2GACTUCT-ND | € 2,04000 | Upgrade |
| C1206C102G1GACTU | KEMET | 0 | 399-C1206C102G1GACTUTR-ND | € 0,33811 | Upgrade |
| C1206C102G2GACTU | KEMET | 0 | 399-C1206C102G2GACTUTR-ND | € 0,40564 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,08906 | € 2 722,65 |
| Unit Price without VAT: | € 1,08906 |
|---|---|
| Unit Price with VAT: | € 1,32865 |







