
C1206C562KDRACTU | |
|---|---|
DigiKey Part Number | 399-16539-2-ND - Tape & Reel (TR) 399-16539-1-ND - Cut Tape (CT) 399-16539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C562KDRACTU |
Description | CAP CER 5600PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C562KDRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,57500 | € 5,75 |
| 50 | € 0,44800 | € 22,40 |
| 100 | € 0,40880 | € 40,88 |
| 500 | € 0,34252 | € 171,26 |
| 1 000 | € 0,32203 | € 322,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,30040 | € 751,00 |
| 5 000 | € 0,28736 | € 1 436,80 |
| 7 500 | € 0,28083 | € 2 106,23 |
| 12 500 | € 0,27359 | € 3 419,88 |
| 17 500 | € 0,26935 | € 4 713,62 |
| 25 000 | € 0,26528 | € 6 632,00 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

