5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C562K5GACTU

DigiKey Part Number
399-C1206C562K5GACTUTR-ND - Tape & Reel (TR)
399-C1206C562K5GACTUCT-ND - Cut Tape (CT)
399-C1206C562K5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C562K5GACTU
Description
CAP CER 5600PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C562K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C562G5GACTUKEMET4 870399-C1206C562G5GACTUCT-ND€ 1,69000Upgrade
C1206C562J5GACTUKEMET3 199399-14698-1-ND€ 0,67000Upgrade
C3216C0G1H562J060AATDK1 340445-7685-1-ND€ 0,27000Upgrade
C3216C0G2A562J085AATDK8 673445-4144-1-ND€ 0,25000Upgrade
C3216C0G2A562K085AATDK1 811445-14614-1-ND€ 0,30000Upgrade
In-Stock: 1 475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
10€ 0,40600€ 4,06
50€ 0,31080€ 15,54
100€ 0,28140€ 28,14
500€ 0,23180€ 115,90
1 000€ 0,21646€ 216,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,20028€ 500,70
5 000€ 0,19053€ 952,65
7 500€ 0,18564€ 1 392,30
12 500€ 0,18023€ 2 252,88
17 500€ 0,17706€ 3 098,55
25 000€ 0,17401€ 4 350,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300