


C1206C474J1RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C474J1RECTUTR-ND - Tape & Reel (TR) 399-C1206C474J1RECTUCT-ND - Cut Tape (CT) 399-C1206C474J1RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C474J1RECTU |
Description | CAP CER 1206 470NF 100V X7R 5% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C474J1RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 50 | € 0,16660 | € 8,33 |
| 100 | € 0,14870 | € 14,87 |
| 500 | € 0,11868 | € 59,34 |
| 1 000 | € 0,10941 | € 109,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10180 | € 203,60 |
| 4 000 | € 0,09552 | € 382,08 |
| 6 000 | € 0,09238 | € 554,28 |
| 10 000 | € 0,08890 | € 889,00 |
| 14 000 | € 0,08687 | € 1 216,18 |
| 20 000 | € 0,08491 | € 1 698,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

