
C1206C470K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C470K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C470K5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C470K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C470K5RACAUTO |
Description | CAP CER 47PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C470K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,16900 | € 1,69 |
| 50 | € 0,12340 | € 6,17 |
| 100 | € 0,10960 | € 10,96 |
| 500 | € 0,08604 | € 43,02 |
| 1 000 | € 0,07881 | € 78,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06796 | € 271,84 |
| 8 000 | € 0,06394 | € 511,52 |
| 12 000 | € 0,06192 | € 743,04 |
| 20 000 | € 0,05968 | € 1 193,60 |
| 28 000 | € 0,05837 | € 1 634,36 |
| 40 000 | € 0,05712 | € 2 284,80 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

