Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C443K2GLC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C443K2GLC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C443K2GLC7210 |
Description | CAP KONNEKT 1206 44NF 200VDC C0G |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.044 µF ±10% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.142" (3.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C443K2GLCAUTO | KEMET | 0 | 399-C1206C443K2GLCAUTOTR-ND | € 0,59678 | Parametric Equivalent |
| C1206C443K2GLCAUTO7210 | KEMET | 0 | 399-C1206C443K2GLCAUTO7210TR-ND | € 0,52711 | Parametric Equivalent |
| C1206C443K2GLCTU | KEMET | 0 | 399-C1206C443K2GLCTUTR-ND | € 0,59056 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | € 0,52146 | € 990,77 |
| Unit Price without VAT: | € 0,52146 |
|---|---|
| Unit Price with VAT: | € 0,63618 |


