


C1206C332K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C332K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C332K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C332K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332K1RECAUTO |
Description | CAP CER 1206 3.3NF 100V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 50 | € 0,07880 | € 3,94 |
| 100 | € 0,06920 | € 6,92 |
| 500 | € 0,05306 | € 26,53 |
| 1 000 | € 0,04811 | € 48,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04068 | € 162,72 |
| 8 000 | € 0,03792 | € 303,36 |
| 12 000 | € 0,03654 | € 438,48 |
| 20 000 | € 0,03501 | € 700,20 |
| 28 000 | € 0,03412 | € 955,36 |
| 40 000 | € 0,03326 | € 1 330,40 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

