
C1206C330KBRACTU | |
|---|---|
DigiKey Part Number | 399-9853-2-ND - Tape & Reel (TR) 399-9853-1-ND - Cut Tape (CT) 399-9853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330KBRACTU |
Description | CAP CER 33PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53500 | € 5,35 |
| 50 | € 0,41520 | € 20,76 |
| 100 | € 0,37830 | € 37,83 |
| 500 | € 0,31598 | € 157,99 |
| 1 000 | € 0,29670 | € 296,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,27635 | € 690,88 |
| 5 000 | € 0,26409 | € 1 320,45 |
| 7 500 | € 0,25794 | € 1 934,55 |
| 12 500 | € 0,25113 | € 3 139,13 |
| 17 500 | € 0,24715 | € 4 325,12 |
| 25 000 | € 0,24332 | € 6 083,00 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

