
C1206C300J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C300J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C300J1GACTUCT-ND - Cut Tape (CT) 399-C1206C300J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C300J1GACTU |
Description | CAP CER 30PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C300J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23200 | € 2,32 |
| 50 | € 0,17260 | € 8,63 |
| 100 | € 0,15430 | € 15,43 |
| 500 | € 0,12332 | € 61,66 |
| 1 000 | € 0,11378 | € 113,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09947 | € 397,88 |
| 8 000 | € 0,09416 | € 753,28 |
| 12 000 | € 0,09150 | € 1 098,00 |
| 20 000 | € 0,08855 | € 1 771,00 |
| 28 000 | € 0,08682 | € 2 430,96 |
| 40 000 | € 0,08517 | € 3 406,80 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

