Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1206C223M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223M1RACTUTR-ND - Tape & Reel (TR) 399-C1206C223M1RACTUCT-ND - Cut Tape (CT) 399-C1206C223M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223M1RACTU |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223G1GACTU | KEMET | 0 | 399-C1206C223G1GACTUTR-ND | € 1,17741 | Upgrade |
| C1206C223J1GACTU | KEMET | 7 520 | 399-11946-1-ND | € 1,20000 | Upgrade |
| C1206C223J1RACTU | KEMET | 10 506 | 399-C1206C223J1RACTUCT-ND | € 0,42000 | Upgrade |
| C1206C223J1RALTU | KEMET | 0 | 399-C1206C223J1RALTUTR-ND | € 0,11171 | Upgrade |
| C1206C223J2RACTU | KEMET | 6 216 | 399-14669-1-ND | € 0,48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05430 | € 217,20 |
| Unit Price without VAT: | € 0,05430 |
|---|---|
| Unit Price with VAT: | € 0,06625 |






