


C1206C223KMRECTU | |
|---|---|
DigiKey Part Number | 399-C1206C223KMRECTUTR-ND - Tape & Reel (TR) 399-C1206C223KMRECTUCT-ND - Cut Tape (CT) 399-C1206C223KMRECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KMRECTU |
Description | CAP CER 1206 22NF 63V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KMRECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09300 | € 0,93 |
| 50 | € 0,06580 | € 3,29 |
| 100 | € 0,05760 | € 5,76 |
| 500 | € 0,04378 | € 21,89 |
| 1 000 | € 0,03952 | € 39,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03315 | € 132,60 |
| 8 000 | € 0,03078 | € 246,24 |
| 12 000 | € 0,02960 | € 355,20 |
| 20 000 | € 0,02828 | € 565,60 |
| 28 000 | € 0,02752 | € 770,56 |
| 40 000 | € 0,02678 | € 1 071,20 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

