Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C223KMREC | |
|---|---|
DigiKey Part Number | C1206C223KMREC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C223KMREC |
Description | CAP CER 1206 22NF 63V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KMREC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223KMREC7210 | KEMET | 0 | C1206C223KMREC7210-ND | € 0,02022 | Parametric Equivalent |
| C1206C223KMRECAUTO | KEMET | 0 | C1206C223KMRECAUTO-ND | € 0,02747 | Parametric Equivalent |
| C1206C223KMRECAUTO7210 | KEMET | 0 | C1206C223KMRECAUTO7210-ND | € 0,02682 | Parametric Equivalent |
| C1206C223KMRECTU | KEMET | 9 447 | 399-C1206C223KMRECTUCT-ND | € 0,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02787 | € 222,96 |
| Unit Price without VAT: | € 0,02787 |
|---|---|
| Unit Price with VAT: | € 0,03400 |


