
C1206C222J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C222J2GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C222J2GACAUTOCT-ND - Cut Tape (CT) 399-C1206C222J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222J2GACAUTO |
Description | CAP CER 2200PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.047" (1.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,30200 | € 3,02 |
| 50 | € 0,22720 | € 11,36 |
| 100 | € 0,20440 | € 20,44 |
| 500 | € 0,16578 | € 82,89 |
| 1 000 | € 0,15386 | € 153,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14126 | € 353,15 |
| 5 000 | € 0,13367 | € 668,35 |
| 7 500 | € 0,12987 | € 974,03 |
| 12 500 | € 0,12566 | € 1 570,75 |
| 17 500 | € 0,12319 | € 2 155,82 |
| 25 000 | € 0,12083 | € 3 020,75 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59780 |

