C1206C153KAGEC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,03146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,02579
Datasheet
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C153KAGEC7210

DigiKey Part Number
C1206C153KAGEC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153KAGEC7210
Description
CAP CER 1206 15NF 250V C0G 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153KAGEC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153KAGECAUTOKEMET0C1206C153KAGECAUTO-ND€ 0,03392Parametric Equivalent
C1206C153KAGECAUTO7210KEMET0C1206C153KAGECAUTO7210-ND€ 0,03146Parametric Equivalent
C1206C153KAGECTUKEMET0399-C1206C153KAGECTUTR-ND€ 0,02579Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02499€ 249,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,02499
Unit Price with VAT:€ 0,03049