
C1206C120J1GACTU | |
|---|---|
DigiKey Part Number | 399-17463-2-ND - Tape & Reel (TR) 399-17463-1-ND - Cut Tape (CT) 399-17463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C120J1GACTU |
Description | CAP CER 12PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C120J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,20200 | € 2,02 |
| 50 | € 0,14960 | € 7,48 |
| 100 | € 0,13330 | € 13,33 |
| 500 | € 0,10574 | € 52,87 |
| 1 000 | € 0,09726 | € 97,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08455 | € 338,20 |
| 8 000 | € 0,07982 | € 638,56 |
| 12 000 | € 0,07746 | € 929,52 |
| 20 000 | € 0,07484 | € 1 496,80 |
| 28 000 | € 0,07330 | € 2 052,40 |
| 40 000 | € 0,07183 | € 2 873,20 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |

