Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C106K8RAL7311 | |
|---|---|
DigiKey Part Number | 399-C1206C106K8RAL7311TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C106K8RAL7311 |
Description | 10.0UF 10.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C106K8RAC3123 | KEMET | 0 | 399-C1206C106K8RAC3123TR-ND | € 0,15939 | Parametric Equivalent |
| C1206C106K8RAC7210 | KEMET | 8 281 | 399-C1206C106K8RAC7210CT-ND | € 0,54000 | Parametric Equivalent |
| C1206C106K8RACAUTO | KEMET | 8 215 | 399-7013-1-ND | € 0,62000 | Parametric Equivalent |
| C1206C106K8RACTU | KEMET | 107 552 | 399-C1206C106K8RACTUCT-ND | € 0,54000 | Parametric Equivalent |
| C1206C106K8RAL9017TU | KEMET | 0 | 399-C1206C106K8RAL9017TUTR-ND | € 3,99650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,97372 | € 1 986,86 |
| Unit Price without VAT: | € 3,97372 |
|---|---|
| Unit Price with VAT: | € 4,84794 |









