
C1206C103KMGECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103KMGECAUTOTR-ND - Tape & Reel (TR) 399-C1206C103KMGECAUTOCT-ND - Cut Tape (CT) 399-C1206C103KMGECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103KMGECAUTO |
Description | CAP CER 1206 10NF 63V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 63V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103KMGECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23000 | € 2,30 |
| 50 | € 0,17080 | € 8,54 |
| 100 | € 0,15270 | € 15,27 |
| 500 | € 0,12204 | € 61,02 |
| 1 000 | € 0,11257 | € 112,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09838 | € 393,52 |
| 8 000 | € 0,09311 | € 744,88 |
| 12 000 | € 0,09047 | € 1 085,64 |
| 20 000 | € 0,08755 | € 1 751,00 |
| 28 000 | € 0,08584 | € 2 403,52 |
| 40 000 | € 0,08419 | € 3 367,60 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

