Parametric Equivalent
Parametric Equivalent

C1206C102G2GALTU | |
|---|---|
DigiKey Part Number | 399-C1206C102G2GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102G2GALTU |
Description | CAP CER 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102G2GALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102G2GAC3123 | KEMET | 0 | 399-C1206C102G2GAC3123TR-ND | € 0,40090 | Parametric Equivalent |
| C1206C102G2GACAUTO | KEMET | 0 | 399-C1206C102G2GACAUTOTR-ND | € 0,40796 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,32982 | € 1 319,28 |
| Unit Price without VAT: | € 0,32982 |
|---|---|
| Unit Price with VAT: | € 0,40238 |



