
C0805X332KARAC3316 | |
|---|---|
DigiKey Part Number | 399-C0805X332KARAC3316TR-ND - Tape & Reel (TR) 399-C0805X332KARAC3316CT-ND - Cut Tape (CT) 399-C0805X332KARAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X332KARAC3316 |
Description | CAP CER 0805 3.3NF 250V X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X332KARAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,36300 | € 3,63 |
| 50 | € 0,27600 | € 13,80 |
| 100 | € 0,24940 | € 24,94 |
| 500 | € 0,20422 | € 102,11 |
| 1 000 | € 0,19026 | € 190,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,17554 | € 438,85 |
| 5 000 | € 0,16666 | € 833,30 |
| 7 500 | € 0,16221 | € 1 216,58 |
| 12 500 | € 0,15729 | € 1 966,13 |
| 17 500 | € 0,15441 | € 2 702,17 |
| 25 000 | € 0,15164 | € 3 791,00 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

