
C0805X221K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X221K1RACTUTR-ND - Tape & Reel (TR) 399-C0805X221K1RACTUCT-ND - Cut Tape (CT) 399-C0805X221K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221K1RACTU |
Description | CAP CER 220PF 100V X7R 0805 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26700 | € 2,67 |
| 50 | € 0,19960 | € 9,98 |
| 100 | € 0,17890 | € 17,89 |
| 500 | € 0,14414 | € 72,07 |
| 1 000 | € 0,13340 | € 133,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11729 | € 469,16 |
| 8 000 | € 0,11131 | € 890,48 |
| 12 000 | € 0,10831 | € 1 299,72 |
| 20 000 | € 0,10499 | € 2 099,80 |
| 28 000 | € 0,10305 | € 2 885,40 |
| 40 000 | € 0,10118 | € 4 047,20 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

