Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805X154J1REC7210 | |
|---|---|
DigiKey Part Number | C0805X154J1REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X154J1REC7210 |
Description | CAP CER 0805 150NF 100V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X154J1REC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X154J1RAC3316 | KEMET | 0 | 399-C0805X154J1RAC3316TR-ND | € 0,18979 | Parametric Equivalent |
| C0805X154J1RAC3317 | KEMET | 0 | 399-C0805X154J1RAC3317TR-ND | € 0,16790 | Parametric Equivalent |
| C0805X154J1RECAUTO | KEMET | 0 | C0805X154J1RECAUTO-ND | € 0,06509 | Parametric Equivalent |
| C0805X154J1RECAUTO7210 | KEMET | 0 | C0805X154J1RECAUTO7210-ND | € 0,05632 | Parametric Equivalent |
| C0805X154J1RECTU | KEMET | 0 | 399-C0805X154J1RECTUTR-ND | € 0,05393 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05026 | € 502,60 |
| Unit Price without VAT: | € 0,05026 |
|---|---|
| Unit Price with VAT: | € 0,06132 |


