
C0805F224M5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805F224M5RACTUTR-ND - Tape & Reel (TR) 399-C0805F224M5RACTUCT-ND - Cut Tape (CT) 399-C0805F224M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F224M5RACTU |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F224M5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19640 | € 9,82 |
| 100 | € 0,17610 | € 17,61 |
| 500 | € 0,14180 | € 70,90 |
| 1 000 | € 0,13118 | € 131,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11999 | € 299,98 |
| 5 000 | € 0,11325 | € 566,25 |
| 7 500 | € 0,10987 | € 824,02 |
| 12 500 | € 0,10613 | € 1 326,62 |
| 17 500 | € 0,10394 | € 1 818,95 |
| 25 000 | € 0,10184 | € 2 546,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

