
C0805C829C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C829C5GACTUTR-ND - Tape & Reel (TR) 399-C0805C829C5GACTUCT-ND - Cut Tape (CT) 399-C0805C829C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829C5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C829C1GACTU | KEMET | 2 473 | 399-C0805C829C1GACTUCT-ND | € 0,42000 | Upgrade |
| KGM21BCG1H8R2CT | KYOCERA AVX | 8 727 | 478-KGM21BCG1H8R2CT-ND | € 0,25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22400 | € 2,24 |
| 50 | € 0,16680 | € 8,34 |
| 100 | € 0,14890 | € 14,89 |
| 500 | € 0,11884 | € 59,42 |
| 1 000 | € 0,10956 | € 109,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09566 | € 382,64 |
| 8 000 | € 0,09049 | € 723,92 |
| 12 000 | € 0,08791 | € 1 054,92 |
| 20 000 | € 0,08504 | € 1 700,80 |
| 28 000 | € 0,08336 | € 2 334,08 |
| 40 000 | € 0,08175 | € 3 270,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

