Similar

C0805C825K9PAC7800 | |
|---|---|
DigiKey Part Number | 399-C0805C825K9PAC7800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C825K9PAC7800 |
Description | CAP CER 8.2UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 8.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C825K9PAC7800 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C825K8RACTU | KEMET | 239 | 399-C1206C825K8RACTUCT-ND | € 1,08000 | Similar |


