Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C682J3RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C682J3RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C682J3RECTU |
Description | CAP CER 0805 6.8NF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C682J3RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C682J3RACTU | KEMET | 3 656 | 399-C0805C682J3RACTUCT-ND | € 0,31000 | Parametric Equivalent |
| C0805C682J3REC7210 | KEMET | 0 | C0805C682J3REC7210-ND | € 0,03171 | Parametric Equivalent |
| C0805C682J3RECAUTO | KEMET | 0 | C0805C682J3RECAUTO-ND | € 0,04197 | Parametric Equivalent |
| C0805C682J3RECAUTO7210 | KEMET | 0 | C0805C682J3RECAUTO7210-ND | € 0,03804 | Parametric Equivalent |
| 0805B682J250CT | Walsin Technology Corporation | 0 | 1292-0805B682J250CTTR-ND | € 0,00839 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03247 | € 259,76 |
| Unit Price without VAT: | € 0,03247 |
|---|---|
| Unit Price with VAT: | € 0,03961 |




