
C0805C562F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C562F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C562F3GACTUCT-ND - Cut Tape (CT) 399-C0805C562F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C562F3GACTU |
Description | CAP CER 5600PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C562F3GACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,18000 | € 2,18 |
| 10 | € 1,49700 | € 14,97 |
| 50 | € 1,22420 | € 61,21 |
| 100 | € 1,14000 | € 114,00 |
| 500 | € 0,99746 | € 498,73 |
| 1 000 | € 0,95333 | € 953,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,92077 | € 3 683,08 |
| Unit Price without VAT: | € 2,18000 |
|---|---|
| Unit Price with VAT: | € 2,65960 |

