
C0805C224K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-6948-2-ND - Tape & Reel (TR) 399-6948-1-ND - Cut Tape (CT) 399-6948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K4RACAUTO |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,10700 | € 1,07 |
| 50 | € 0,07660 | € 3,83 |
| 100 | € 0,06740 | € 6,74 |
| 500 | € 0,05160 | € 25,80 |
| 1 000 | € 0,04675 | € 46,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03949 | € 157,96 |
| 8 000 | € 0,03679 | € 294,32 |
| 12 000 | € 0,03544 | € 425,28 |
| 20 000 | € 0,03394 | € 678,80 |
| 28 000 | € 0,03307 | € 925,96 |
| 40 000 | € 0,03223 | € 1 289,20 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

