Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805C223G3GECTU | |
|---|---|
DigiKey Part Number | 399-19397-2-ND - Tape & Reel (TR) 399-19397-1-ND - Cut Tape (CT) 399-19397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223G3GECTU |
Description | CAP CER 0805 22NF 25V C0G 2% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223G3GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C223G3GEC | KEMET | 0 | C0805C223G3GEC-ND | € 0,23932 | Parametric Equivalent |
| C0805C223G3GEC7210 | KEMET | 0 | C0805C223G3GEC7210-ND | € 0,25500 | Parametric Equivalent |
| C0805C223G3GECAUTO | KEMET | 0 | C0805C223G3GECAUTO-ND | € 0,03798 | Parametric Equivalent |
| C0805C223G3GECAUTO7210 | KEMET | 0 | C0805C223G3GECAUTO7210-ND | € 0,03527 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,55900 | € 5,59 |
| 50 | € 0,43500 | € 21,75 |
| 100 | € 0,39660 | € 39,66 |
| 500 | € 0,33202 | € 166,01 |
| 1 000 | € 0,31204 | € 312,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29094 | € 727,35 |
| 5 000 | € 0,27822 | € 1 391,10 |
| 7 500 | € 0,27185 | € 2 038,87 |
| 12 500 | € 0,26478 | € 3 309,75 |
| 17 500 | € 0,26065 | € 4 561,38 |
| 25 000 | € 0,25668 | € 6 417,00 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |


