Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade

C0805C201K5GALTU | |
|---|---|
DigiKey Part Number | 399-C0805C201K5GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C201K5GALTU |
Description | CAP CER 200PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C201K5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C201F1GACTU | KEMET | 0 | 399-C0805C201F1GACTUTR-ND | € 0,36789 | Upgrade |
| C0805C201F5GACTU | KEMET | 0 | 399-C0805C201F5GACTUTR-ND | € 0,34212 | Upgrade |
| C0805C201G5GACTU | KEMET | 5 419 | 399-C0805C201G5GACTUCT-ND | € 0,61000 | Upgrade |
| C0805C201J1GACTU | KEMET | 28 519 | 399-C0805C201J1GACTUCT-ND | € 0,28000 | Upgrade |
| C0805C201J1GALTU | KEMET | 0 | 399-C0805C201J1GALTUTR-ND | € 0,05267 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04265 | € 170,60 |
| Unit Price without VAT: | € 0,04265 |
|---|---|
| Unit Price with VAT: | € 0,05203 |




