


C0805C155J4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C155J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0805C155J4RECAUTOCT-ND - Cut Tape (CT) 399-C0805C155J4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C155J4RECAUTO |
Description | CAP CER 0805 1.5UF 16V X7R 5% |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C155J4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X155J4RECAUTO7210 | KEMET | 10 000 | C0805X155J4RECAUTO7210-ND | € 0,17207 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,15900 | € 1,59 |
| 50 | € 0,11560 | € 5,78 |
| 100 | € 0,10230 | € 10,23 |
| 500 | € 0,08012 | € 40,06 |
| 1 000 | € 0,07328 | € 73,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,06606 | € 165,15 |
| 5 000 | € 0,06170 | € 308,50 |
| 7 500 | € 0,05953 | € 446,48 |
| 12 500 | € 0,05711 | € 713,88 |
| 17 500 | € 0,05570 | € 974,75 |
| 25 000 | € 0,05435 | € 1 358,75 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

