
C0805C104K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C104K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,09700 | € 0,97 |
| 50 | € 0,06900 | € 3,45 |
| 100 | € 0,06050 | € 6,05 |
| 500 | € 0,04604 | € 23,02 |
| 1 000 | € 0,04159 | € 41,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03495 | € 139,80 |
| 8 000 | € 0,03248 | € 259,84 |
| 12 000 | € 0,03124 | € 374,88 |
| 20 000 | € 0,02988 | € 597,60 |
| 28 000 | € 0,02908 | € 814,24 |
| 40 000 | € 0,02831 | € 1 132,40 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

