Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C103J2REC7210 | |
|---|---|
DigiKey Part Number | C0805C103J2REC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C103J2REC7210 |
Description | CAP CER 0805 10NF 200V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103J2REC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103J2RACAUTO | KEMET | 0 | 399-C0805C103J2RACAUTOTR-ND | € 0,09925 | Parametric Equivalent |
| C0805C103J2RACTU | KEMET | 832 | 399-C0805C103J2RACTUCT-ND | € 0,39000 | Parametric Equivalent |
| C0805C103J2RALTM | KEMET | 0 | 399-C0805C103J2RALTMTR-ND | € 0,11719 | Parametric Equivalent |
| C0805C103J2RALTU | KEMET | 0 | 399-C0805C103J2RALTUTR-ND | € 0,11337 | Parametric Equivalent |
| C0805C103J2REC | KEMET | 0 | C0805C103J2REC-ND | € 0,05378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,04347 | € 652,05 |
| Unit Price without VAT: | € 0,04347 |
|---|---|
| Unit Price with VAT: | € 0,05303 |



