
C0805C101KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C101KBRACAUTOTR-ND - Tape & Reel (TR) 399-C0805C101KBRACAUTOCT-ND - Cut Tape (CT) 399-C0805C101KBRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C101KBRACAUTO |
Description | CAP CER 100PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C101KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,24700 | € 2,47 |
| 50 | € 0,18460 | € 9,23 |
| 100 | € 0,16510 | € 16,51 |
| 500 | € 0,13252 | € 66,26 |
| 1 000 | € 0,12245 | € 122,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11181 | € 279,53 |
| 5 000 | € 0,10541 | € 527,05 |
| 7 500 | € 0,10220 | € 766,50 |
| 12 500 | € 0,09864 | € 1 233,00 |
| 17 500 | € 0,09657 | € 1 689,98 |
| 25 000 | € 0,09457 | € 2 364,25 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

