
C0805C100JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C100JCGACAUTOTR-ND - Tape & Reel (TR) 399-C0805C100JCGACAUTOCT-ND - Cut Tape (CT) 399-C0805C100JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C100JCGACAUTO |
Description | CAP CER 10PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C100JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,41000 | € 0,41 |
| 10 | € 0,25000 | € 2,50 |
| 50 | € 0,18660 | € 9,33 |
| 100 | € 0,16700 | € 16,70 |
| 500 | € 0,13410 | € 67,05 |
| 1 000 | € 0,12393 | € 123,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11320 | € 283,00 |
| 5 000 | € 0,10674 | € 533,70 |
| 7 500 | € 0,10350 | € 776,25 |
| 12 500 | € 0,09992 | € 1 249,00 |
| 17 500 | € 0,09782 | € 1 711,85 |
| 25 000 | € 0,09580 | € 2 395,00 |
| Unit Price without VAT: | € 0,41000 |
|---|---|
| Unit Price with VAT: | € 0,50020 |

