Parametric Equivalent

C0603X750J5GACTU | |
|---|---|
DigiKey Part Number | 399-20509-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X750J5GACTU |
Description | CAP CER 75PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X750J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X750J5GACAUTO | KEMET | 560 | 399-20510-1-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09552 | € 382,08 |
| Unit Price without VAT: | € 0,09552 |
|---|---|
| Unit Price with VAT: | € 0,11653 |


