C0603X512M8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,38397
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,38386
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,32781
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,32726
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,12623
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,12623
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,10852
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,10840
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,09315
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,09315
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08044
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,08031
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,05484
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: € 0,05484
Datasheet
5100 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5100 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X512M8JACAUTO

DigiKey Part Number
C0603X512M8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603X512M8JACAUTO
Description
CAP CER 5100PF 10V U2J 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5100 pF ±20% 10V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X512M8JACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Soft Termination, Low Dissipation Factor
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X512F3JACAUTOKEMET0C0603X512F3JACAUTO-ND€ 0,38397Upgrade
C0603X512F4JACAUTOKEMET0C0603X512F4JACAUTO-ND€ 0,38386Upgrade
C0603X512F5JACAUTOKEMET0C0603X512F5JACAUTO-ND€ 0,32781Upgrade
C0603X512F8JACAUTOKEMET0C0603X512F8JACAUTO-ND€ 0,32726Upgrade
C0603X512G3JACAUTOKEMET0C0603X512G3JACAUTO-ND€ 0,12623Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,04617€ 184,68
Manufacturers Standard Package
Unit Price without VAT:€ 0,04617
Unit Price with VAT:€ 0,05633