
C0603X101F2GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X101F2GACTUTR-ND - Tape & Reel (TR) 399-C0603X101F2GACTUCT-ND - Cut Tape (CT) 399-C0603X101F2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101F2GACTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101F2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,42000 | € 1,42 |
| 10 | € 0,93900 | € 9,39 |
| 50 | € 0,75080 | € 37,54 |
| 100 | € 0,69240 | € 69,24 |
| 500 | € 0,59392 | € 296,96 |
| 1 000 | € 0,56345 | € 563,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,51769 | € 2 070,76 |
| 8 000 | € 0,50067 | € 4 005,36 |
| 12 000 | € 0,49215 | € 5 905,80 |
| Unit Price without VAT: | € 1,42000 |
|---|---|
| Unit Price with VAT: | € 1,73240 |

