Upgrade
Upgrade
Upgrade
Parametric Equivalent

C0603S102K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S102K1RACTUTR-ND - Tape & Reel (TR) 399-C0603S102K1RACTUCT-ND - Cut Tape (CT) 399-C0603S102K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S102K1RACTU |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S102K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603S102K2RACTU | KEMET | 0 | 399-C0603S102K2RACTUCT-ND | € 0,08941 | Upgrade |
| C0603Y102K1RACTU | KEMET | 0 | 399-C0603Y102K1RACTUCT-ND | € 0,42000 | Upgrade |
| C0603Y102K2RACTU | KEMET | 0 | 399-C0603Y102K2RACTUTR-ND | € 0,13290 | Upgrade |
| C0603S102K1RACAUTO | KEMET | 3 850 | 399-C0603S102K1RACAUTOCT-ND | € 0,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,19100 | € 1,91 |
| 50 | € 0,14100 | € 7,05 |
| 100 | € 0,12540 | € 12,54 |
| 500 | € 0,09920 | € 49,60 |
| 1 000 | € 0,09112 | € 91,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07901 | € 316,04 |
| 8 000 | € 0,07451 | € 596,08 |
| 12 000 | € 0,07226 | € 867,12 |
| 20 000 | € 0,06977 | € 1 395,40 |
| 28 000 | € 0,06831 | € 1 912,68 |
| 40 000 | € 0,06690 | € 2 676,00 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |



