Upgrade

C0603C472J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-15899-2-ND - Tape & Reel (TR) 399-15899-1-ND - Cut Tape (CT) 399-15899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5HACAUTO |
Description | CAP CER 4700PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472J1HACAUTO | KEMET | 26 647 | 399-15859-1-ND | € 0,40000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21900 | € 2,19 |
| 50 | € 0,16240 | € 8,12 |
| 100 | € 0,14480 | € 14,48 |
| 500 | € 0,11546 | € 57,73 |
| 1 000 | € 0,10639 | € 106,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09279 | € 371,16 |
| 8 000 | € 0,08774 | € 701,92 |
| 12 000 | € 0,08521 | € 1 022,52 |
| 20 000 | € 0,08240 | € 1 648,00 |
| 28 000 | € 0,08076 | € 2 261,28 |
| 40 000 | € 0,07918 | € 3 167,20 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |


