1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C102J5GAC3112

DigiKey Part Number
399-C0603C102J5GAC3112TR-ND - Tape & Reel (TR)
399-C0603C102J5GAC3112CT-ND - Cut Tape (CT)
399-C0603C102J5GAC3112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C102J5GAC3112
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06100€ 0,61
50€ 0,04240€ 2,12
100€ 0,03690€ 3,69
500€ 0,02736€ 13,68
1 000€ 0,02445€ 24,45
2 500€ 0,02138€ 53,45
5 000€ 0,01953€ 97,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,01725€ 258,75
30 000€ 0,01614€ 484,20
45 000€ 0,01558€ 701,10
75 000€ 0,01496€ 1 122,00
105 000€ 0,01460€ 1 533,00
150 000€ 0,01425€ 2 137,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420