4700 pF ±5% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C472J9RACTU

DigiKey Part Number
399-C0402C472J9RACTUTR-ND - Tape & Reel (TR)
399-C0402C472J9RACTUCT-ND - Cut Tape (CT)
399-C0402C472J9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C472J9RACTU
Description
CAP CER 4700PF 6.3V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472J9RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472J3RACTUKEMET15 031399-C0402C472J3RACTUCT-ND€ 0,38000Upgrade
C0402C472J4RACTUKEMET20 806399-14459-1-ND€ 0,38000Upgrade
C0402C472J5RACTUKEMET13 324399-C0402C472J5RACTUCT-ND€ 0,38000Upgrade
CC0402JRX7R7BB472YAGEO24 59813-CC0402JRX7R7BB472CT-ND€ 0,08000Upgrade
CC0402JRX7R8BB472YAGEO15 300311-3761-1-ND€ 0,08000Upgrade
In-Stock: 9 267
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,23100€ 2,31
50€ 0,17180€ 8,59
100€ 0,15370€ 15,37
500€ 0,12284€ 61,42
1 000€ 0,11333€ 113,33
2 500€ 0,10329€ 258,23
5 000€ 0,09724€ 486,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,09227€ 922,70
20 000€ 0,08817€ 1 763,40
30 000€ 0,08612€ 2 583,60
50 000€ 0,08385€ 4 192,50
70 000€ 0,08252€ 5 776,40
100 000€ 0,08124€ 8 124,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360