
C0402C430J3GACTU | |
|---|---|
DigiKey Part Number | 399-15327-2-ND - Tape & Reel (TR) 399-15327-1-ND - Cut Tape (CT) 399-15327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C430J3GACTU |
Description | CAP CER 43PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C430J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19700 | € 1,97 |
| 50 | € 0,14560 | € 7,28 |
| 100 | € 0,12950 | € 12,95 |
| 500 | € 0,10264 | € 51,32 |
| 1 000 | € 0,09435 | € 94,35 |
| 2 500 | € 0,08560 | € 214,00 |
| 5 000 | € 0,08033 | € 401,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07600 | € 760,00 |
| 20 000 | € 0,07243 | € 1 448,60 |
| 30 000 | € 0,07064 | € 2 119,20 |
| 50 000 | € 0,06866 | € 3 433,00 |
| 70 000 | € 0,06750 | € 4 725,00 |
| 100 000 | € 0,06639 | € 6 639,00 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

