
C0402C222F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C222F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0402C222F3GECAUTOCT-ND - Cut Tape (CT) 399-C0402C222F3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222F3GECAUTO |
Description | CAP CER 0402 2.2NF 25V C0G 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222F3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32800 | € 3,28 |
| 50 | € 0,24800 | € 12,40 |
| 100 | € 0,22340 | € 22,34 |
| 500 | € 0,18194 | € 90,97 |
| 1 000 | € 0,16915 | € 169,15 |
| 2 500 | € 0,15564 | € 389,10 |
| 5 000 | € 0,14750 | € 737,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14080 | € 1 408,00 |
| 20 000 | € 0,13528 | € 2 705,60 |
| 30 000 | € 0,13252 | € 3 975,60 |
| 50 000 | € 0,12946 | € 6 473,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

