


C0402C151J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C151J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C151J5RACTUCT-ND - Cut Tape (CT) 399-C0402C151J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151J5RACTU |
Description | CAP CER 150PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,23100 | € 2,31 |
| 50 | € 0,17180 | € 8,59 |
| 100 | € 0,15370 | € 15,37 |
| 500 | € 0,12284 | € 61,42 |
| 1 000 | € 0,11333 | € 113,33 |
| 2 500 | € 0,10329 | € 258,23 |
| 5 000 | € 0,09724 | € 486,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,09227 | € 922,70 |
| 20 000 | € 0,08817 | € 1 763,40 |
| 30 000 | € 0,08612 | € 2 583,60 |
| 50 000 | € 0,08385 | € 4 192,50 |
| 70 000 | € 0,08252 | € 5 776,40 |
| 100 000 | € 0,08124 | € 8 124,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,46360 |

