


C0402C122J8JACTU | |
|---|---|
DigiKey Part Number | 399-15296-2-ND - Tape & Reel (TR) 399-15296-1-ND - Cut Tape (CT) 399-15296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C122J8JACTU |
Description | CAP CER 1200PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122J8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10400 | € 1,04 |
| 50 | € 0,07360 | € 3,68 |
| 100 | € 0,06460 | € 6,46 |
| 500 | € 0,04940 | € 24,70 |
| 1 000 | € 0,04470 | € 44,70 |
| 2 500 | € 0,03977 | € 99,42 |
| 5 000 | € 0,03679 | € 183,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03435 | € 343,50 |
| 20 000 | € 0,03233 | € 646,60 |
| 30 000 | € 0,03133 | € 939,90 |
| 50 000 | € 0,03021 | € 1 510,50 |
| 70 000 | € 0,02956 | € 2 069,20 |
| 100 000 | € 0,02893 | € 2 893,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

